This 1-row straight connector features a brass contact material with tin plating, a natural housing color, and a maximum operating temperature of 105°C. It is designed for use in applications where a maximum voltage rating of 125V is required. The connector is packaged in a bag and features a solder termination. It is compliant with RoHS regulations and has a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0353620650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Housing Color | Natural |
| Length | 14.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353620650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.