Molex 0353621510 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Sherlock™ 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0353621510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.