Molex 0353630352 technical specifications.
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353630352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.