11-position, 1-row, right-angle wire-to-board header with a 2mm pitch. Features male pin contacts made of brass with tin plating and a tin mating finish. Designed for through-hole mounting with solder termination, this connector operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The natural colored nylon housing ensures durability.
Molex 0353631160 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sherlock 35363 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353631160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
