Molex 0353650610 technical specifications.
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Pitch | 6.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353650610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.