Molex 0354076802 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Cable |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35407 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354076802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.