Molex 0354136302 technical specifications.
| Contact Plating | Tin |
| Mount | Socket |
| Packaging | Bulk |
| Series | 35413 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354136302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.