Molex 0354136402 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 35413 |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354136402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.