Molex 0354279702 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35427 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354279702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.