Molex 0354279900 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.768inch |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35427 |
| Shielding | Unshielded |
| Tab Length | 0.315inch |
| Tab Thickness | 0.032inch |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354279900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.