Molex 0354419210 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.083inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354419210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.