Molex 0354529902 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354529902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.