Molex 0354548702 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 23.6mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MagKrimp |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 1600AWG |
| Wire Gauge (Min) | 400AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354548702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.