Molex 0354779702 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35477 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0354779702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.