Molex 0355060510 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 23mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 29.5mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.5mm |
| RoHS Compliant | Yes |
| Series | MP-Lock |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0355060510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.