Molex 0355070603 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sherlock 35507 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0355070603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.