Molex 0355070802 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.8mm |
| Housing Color | Red |
| Length | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sherlock 35507 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0355070802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.