19-position, single-row female board connector featuring a 2mm pitch and straight orientation. This free-hanging connector utilizes female socket crimp terminals, supporting wire gauges from 24AWG to 30AWG, with a current rating of 2A. Operating within a temperature range of -40°C to 105°C, the natural colored housing measures 40.3mm in length and 7.8mm in depth. It is RoHS and REACH SVHC compliant.
Molex 0355071900 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.8mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 40.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Sherlock 35507 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0355071900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.