Molex 0355720600 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 10mm |
| Housing Color | Natural |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 35572 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0355720600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.