The Molex 0355720900 is a 9-position free hanging female socket connector with a 0.098inch pitch. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V AC. The connector is designed for use in applications where a natural color housing is required, and it is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations.
Molex 0355720900 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 10mm |
| Housing Color | Natural |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35572 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0355720900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.