Molex 0357254710 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.197inch |
| Length | 0.756inch |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tab Length | 0.295inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0357254710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.