Molex 0358431221 technical specifications.
| Current Rating | 7A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 35843 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0358431221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.