
This Molex MLX 36538 connector features 3 male pin contacts with a current rating of 12A and a voltage rating of 600V. The contacts are made of bronze with a tin and lead plating and are suitable for through-hole mounting. The connector is packaged in bulk and is not RoHS compliant.
Molex 0365380004 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1144 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | No |
| Series | MLX™ 36538 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0365380004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.