This 4-position through-hole power connector features white color with tin lead plating and a pitch of 0.25inch. It is available in bulk packaging with 880 pieces per package. The connector is RoHS compliant and part of the MLX 36538 series. It is not radiation hardened.
Molex 0365380010 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 880 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLX™ 36538 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0365380010 to view detailed technical specifications.
No datasheet is available for this part.