Molex 0366440005 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Mount | Panel, Snap in |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 36644 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366440005 to view detailed technical specifications.
No datasheet is available for this part.