Female crimp terminal for 10-12 AWG wire, featuring brass construction with tin plating for reliable power connections. This straight, unshielded connector offers a 20A current rating and a compact design with dimensions of 23.23mm length, 5.01mm height, and 4.7mm depth. It is RoHS compliant and packaged on tape and reel for efficient assembly.
Molex 0366640001 technical specifications.
| Package/Case | 0001 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 20A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 5.01mm |
| Length | 23.23mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLX™ 36664 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366640001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.