
12-position, 2-row male pin header for through-hole mounting. Features 0.126-inch pitch and 0.233-inch row spacing with tin contact plating. Sealed, black connector designed for solder termination. Lead-free and RoHS compliant.
Molex 0367831201 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.126inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.233inch |
| Series | MX120G™ 36783 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0367831201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
