Molex 0369200306 technical specifications.
| Cable Type | UL 1571 |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 0369200306 to view detailed technical specifications.
No datasheet is available for this part.