Molex 0382101104 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Series | Beau 38210 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0382101104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.