Molex 0384400908 technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | 38440 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0384400908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.