Molex 0386101612 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 10A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 88.7mm |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| Series | Beau™ 38610 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0386101612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.