Molex 0386307804 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Depth | 16.5mm |
| Insulation Material | PBT |
| Length | 48.3mm |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 340 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| Series | Beau™ 38630 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0386307804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.