Molex 0386345107 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation Material | PBT |
| Length | 81.5mm |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| Series | Beau™ 38634 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0386345107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.