Molex 0386390117 technical specifications.
| Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | Beau™ 38639 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0386390117 to view detailed technical specifications.
No datasheet is available for this part.