Molex 0386608808 technical specifications.
| Color | Black |
| Current Rating | 45A |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38660 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0386608808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.