This **terminal block** features a **straight, through-hole mount** design with **6 wire entries** and **2 rows** accommodating **12 contacts**. It supports a **maximum wire gauge of 22AWG** down to **12AWG**, with a **20A current rating** and a **300V voltage rating**. The **black PBT insulation** houses **brass contacts with tin plating**, while the **steel terminals** have a **zinc finish**. This component is **RoHS compliant** and supplied in **tape and reel packaging**.
Molex 0387068006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 28.8mm |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 26.8mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38706 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387068006 to view detailed technical specifications.
No datasheet is available for this part.