This 4-circuit, 16-contact female connector features a straight, through-hole mount orientation and a 0.325-inch pitch. It offers a 20A current rating and a 300V voltage rating, with brass contacts plated in tin and steel terminals finished in zinc. The black PBT insulation material housing ensures durability, and it supports wire gauges from 12AWG to 22AWG.
Molex 0387068008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 28.8mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 35mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38706 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387068008 to view detailed technical specifications.
No datasheet is available for this part.