This 2-row, 40-contact flexible flat cable (FFC) / flexible printed circuit (FPC) connector features a straight, through-hole mount orientation and a 0.325-inch pitch. Designed for demanding applications, it offers a 20A current rating and a 300V voltage rating, with brass contacts plated in tin and steel terminals finished with zinc. The black PBT insulation material ensures durability, and the connector supports wire gauges from 12AWG to 22AWG.
Molex 0387068020 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 28.8mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 84.6mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38706 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387068020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.