6-position, straight, through-hole mounted barrier strip connector with a 9.53mm pitch. Features steel contacts with zinc plating, rated for 15A per contact and 300V maximum supply voltage. The black PBT housing offers a temperature range of -40°C to 130°C and accommodates wire gauges from 14AWG to 22AWG. Each unit has 6 circuits and 6 wire entries, with a solder termination type.
Molex 0387106306 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 59.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38710 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387106306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.