
Molex 0387112205 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Insulation Material | PBT |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38711 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387112205 to view detailed technical specifications.
No datasheet is available for this part.