7-position, straight, through-hole ZIF/LIF connector with a 9.52mm pitch. Features a 25A current rating per contact and a 300V voltage rating. Constructed with a black thermoplastic housing and steel contacts with zinc plating. Operates within a temperature range of -40°C to 130°C and is UL94 V-0 flammability rated. Accommodates wire gauges from 12AWG to 22AWG.
Molex 0387207507 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 68.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.