Molex 0387524622 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 18A |
| Current Rating | 25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Packaging | Bulk |
| Plating | Steel |
| Series | Eurostyle 39700 |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387524622 to view detailed technical specifications.
No datasheet is available for this part.