The Molex 0387702003 is a 3-position, 6-contact connector with a current rating of 20A and a voltage rating of 300V. It features a thermoplastic insulation material and a nickel-plated brass contact material. The connector is available in a bulk packaging quantity of 25 and has a wire wrap termination. It is designed for panel, chassis, and through-hole mounting and has a straight orientation. The connector meets the UL94 V-0 flammability rating and is available in a black housing color.
Molex 0387702003 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 26.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 45.2mm |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38770 |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387702003 to view detailed technical specifications.
No datasheet is available for this part.