Molex 039036035 technical specifications.
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 039036035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.