23-pole, 1-level, straight ZIF/LIF FFC/FPC connector with a 3.5mm pitch. Features tin contact plating, a 12A current rating, and a 300V voltage rating. Designed for through-hole mounting with screw termination, accommodating wire gauges from 16AWG to 28AWG. Operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating and low halogen content. RoHS compliant for environmental responsibility.
Molex 0393570023 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39357 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0393570023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.