Right angle PCB header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 12mm pitch and 4 positions, with a 600V voltage rating and 85A current rating. Constructed with copper alloy contacts and tin plating, housed in black UL94 V-0 rated, low halogen material. Operates across a temperature range of -55°C to 125°C.
Molex 0394250004 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current | 85A |
| Current Rating | 85A |
| Depth | 34.3mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 52.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | EuroMax™ 39425 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0394250004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.