
Right-angle, free-hanging strip terminal block with 6 circuits and 6 positions. Features 8A current rating, 300V max supply voltage, and a 3.5mm pitch. Contact material is bronze and brass with tin plating. Housing is black, UL94 V-0 flammability rated, and operates between -40°C and 115°C. Termination is screw type, suitable for wire gauges 16AWG to 30AWG.
Molex 0395000006 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 21.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39500 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395000006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.