
Strip terminal block featuring 12 positions in a single row, designed for right-angle mounting. This component supports a current rating of 8A and a maximum supply voltage of 300V, accommodating wire gauges from 16AWG to 30AWG. Constructed with bronze and brass contacts plated in tin, it offers a 3.5mm pitch and a 1.31mm² wire termination capacity. The black housing is UL94 V-0 rated for flammability and operates within a temperature range of -40°C to 105°C.
Molex 0395000012 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 42.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39500 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.