
17-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector designed for cable mounting. Features brass contacts with tin plating, rated for 8A per contact and a maximum supply voltage of 300V. This Eurostyle™ ESE 39500 series connector offers a 3.5mm pitch and accepts wire gauges from 16AWG to 30AWG. Operating temperature range is -40°C to 115°C, with a black housing and a depth of 15.5mm.
Molex 0395000117 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 15.5mm |
| Housing Color | Black |
| Length | 60.3mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ ESE 39500 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395000117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.