
17-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.5mm pitch. Features screw termination and a 300V maximum supply voltage, rated for 8A per contact. Constructed with bronze and brass contacts with tin plating, housed in UL94 V-0 rated green material. Designed for cable mounting and free-hanging applications, operating between -40°C and 115°C.
Molex 0395005017 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 60.3mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle ESE 39500 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395005017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.